Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

P0351NL

Common Mode Chokes Dual 1470uH 2.8A 0.08Ohm DCR SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 1470uH 2.8A 0.08Ohm DCR SMD Tube
Search Keywords: P0351NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: P0351NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Family: P0
Dimension: 19.6mm x 17mm x 9.93114mm
Configuration: Dual3100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P0351NL RoHS compliant?
Yes, P0351NL is RoHS compliant.
What is the lead time for P0351NL?
The standard lead time for P0351NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,116
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.27
120
$1.14
270
$1.11
510
$1.10
1,020
$1.09
2,520
$1.07
5,010
$1.06
7,500 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!