- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0250.224NLT
P0250.224NLT
Pulse Electronics
P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A
Search Keywords: P0250224NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0250.224NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:220 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:157104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.38 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
You may purchase all in-stock quantity of 135
Stock lot only:
135
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.4740
250
$1.3400
1,250
$0.8221
1,875
$0.6508
2,500 +
$0.6385
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments