- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0250.104NLT
P0250.104NLT
Pulse Electronics
P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A
Search Keywords: P0250104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0250.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:157104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:0.19 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.8670
500
$0.8282
1,000
$0.7936
2,500
$0.7609
5,000
$0.7405
7,500
$0.7385
10,000
$0.7303
15,000 +
$0.7283
Click for Quote
Log in
to unlock special pricing