- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLC322522T-150K-N
NLC322522T-150K-N
Pulse Electronics
RF Inductor - Wirewound - Ferrite Core - 15uH - 10% Tolerance - 2.52MHz - 0.48A - 0.56 Ohm DCR - 1210 Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
RF Inductor - Wirewound - Ferrite Core - 15uH - 10% Tolerance - 2.52MHz - 0.48A - 0.56 Ohm DCR - 1210 Package - Surface Mount.
Search Keywords: NLC322522T150KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:NLC322522T-150K-N
-
Alias/AKA:BWNC00372926150K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0586
4,000
$0.0568
8,000
$0.0556
26,000
$0.0541
50,000
$0.0539
100,000
$0.0530
150,000
$0.0529
250,000 +
$0.0527
Click for Quote
Log in
to unlock special pricing