- Home ›
- All Products›
- MHCI06030-R15M-R8A
MHCI06030-R15M-R8A
Pulse Electronics
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100kHz 30A SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100kHz 30A SMD T/R
Search Keywords: MHCI06030R15MR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:MHCI06030-R15M-R8A
-
Alias/AKA:BMRB00060630R15MA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,750
$0.4311
3,500
$0.2653
5,250
$0.2100
7,000 +
$0.2058
Click for Quote
Log in
to unlock special pricing