- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- LPF1608LKRKR0709L
Pulse Electronics
LPF1608LKRKR0709L
1608 617MHz to 960MHz LPF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1608 617MHz to 960MHz LPF
Search Keywords: LPF1608LKRKR0709L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | LPF1608LKRKR0709L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is LPF1608LKRKR0709L RoHS compliant?
Yes, LPF1608LKRKR0709L is RoHS compliant.
What is the lead time for LPF1608LKRKR0709L?
The standard lead time for LPF1608LKRKR0709L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.0667
8,000
$0.0638
12,000
$0.0629
28,000
$0.0603
52,000
$0.0601
100,000
$0.0579
152,000
$0.0577
252,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing