- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXR0-0011NL
JXR0-0011NL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,PiP, TU RPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,PiP, TU RPB
Search Keywords: JXR00011NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXR0-0011NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
300
can ship 7/20/26
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$6.28
50
$6.04
100
$5.91
250
$5.80
500
$5.47
1,000
$5.26
2,500
$5.22
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing