Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

JXK0-0190NL

CONN,RJ45, 1GPP, 1:1 4PPoE+(60W) Y-G/G LED THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45, 1GPP, 1:1 4PPoE+(60W) Y-G/G LED THT
Search Keywords: JXK00190NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: JXK0-0190NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.02/2.54 mm
Gender: F
Number of Contacts: 8
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JXK0-0190NL RoHS compliant?
Yes, JXK0-0190NL is RoHS compliant.
What is the lead time for JXK0-0190NL?
The standard lead time for JXK0-0190NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.75
45
$8.40
90
$8.22
135
$8.14
270
$8.05
540
$7.96
1,035 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!