- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD3-0001NL
JXD3-0001NL
Pulse Electronics
Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Solder RA Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: JXD30001NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD3-0001NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$12.150
10
$9.227
25
$6.800
100
$5.326
200
$5.090
400
$4.693
600
$4.521
800 +
$4.498
Click for Quote
Log in
to unlock special pricing