Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

JXD0-0025NL

The JXD0-0025NL is a single-port (1x1), tab-up, Gigabit Ethernet RJ45 connector with integrated magnetics and a 1:1 turns rati ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The JXD0-0025NL is a single-port (1x1), tab-up, Gigabit Ethernet RJ45 connector with integrated magnetics and a 1:1 turns ratio.
Search Keywords: JXD00025NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    JXD0-0025NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JXD0-0025NL RoHS compliant?
Yes, JXD0-0025NL is RoHS compliant.
What is the lead time for JXD0-0025NL?
The standard lead time for JXD0-0025NL is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$6.51
100
$6.14
250
$5.73
500
$5.48
1,000
$5.22
2,500
$5.21
5,000 +
$5.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!