- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0015NL
JXD0-0015NL
Pulse Electronics
CONN,RJ45,1X1,1GD,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,1GD,1:1,TY NPB
Search Keywords: JXD00015NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD0-0015NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$5.57
100
$5.26
250
$4.91
500
$4.68
1,000
$4.45
2,500
$4.44
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing