Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

JXD0-0006NL

CONN,RJ45,1X1,100D,1:1,TY RPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TY RPB
Search Keywords: JXD00006NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    JXD0-0006NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JXD0-0006NL RoHS compliant?
Yes, JXD0-0006NL is RoHS compliant.
What is the lead time for JXD0-0006NL?
The standard lead time for JXD0-0006NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
8 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.71
50
$6.70
100
$6.68
138
$6.66
275
$4.11
413
$3.25
550 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!