- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0002NL
JXD0-0002NL
Pulse Electronics
CONN,RJ45,1X1,1GD,1:1,TY RPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
CONN,RJ45,1X1,1GD,1:1,TY RPB
Search Keywords: JXD00002NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD0-0002NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
100
Order Increment:
50
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.543
200
$4.130
300
$4.100
400 +
$4.090
Click for Quote
Log in
to unlock special pricing