Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

JXD0-0001NL

CONN,RJ45,1X1,1GD,1:1,TY RPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,1GD,1:1,TY RPB
Search Keywords: JXD00001NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: JXD0-0001NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.27 mm
Gender: RCP
Number of Contacts: 8
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JXD0-0001NL RoHS compliant?
Yes, JXD0-0001NL is RoHS compliant.
What is the lead time for JXD0-0001NL?
The standard lead time for JXD0-0001NL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
On Order:
800   can ship 1/18/27
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.68
100
$4.33
250
$4.01
500
$3.97
1,000
$3.87
2,500
$3.80
5,000 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!