- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JX30-0005NL
Pulse Electronics
JX30-0005NL
The JX30-0005NL is a 100Base-TX surface-mount, single-port (1x1) RJ45 connector with integrated magnetics and LEDs.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JX30-0005NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C