- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JV011I21NL
JV011I21NL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,TY NPB
Search Keywords: JV011I21NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JV011I21NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
Price (USD)
Qty
Unit Price
45
$6.45
90
$6.09
135
$5.92
270
$5.61
540
$5.34
1,035
$5.10
2,520
$5.09
5,040 +
$5.08
Click for Quote
Log in
to unlock special pricing