- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JTH-0024NL
JTH-0024NL
Pulse Electronics
CONN,RJ45,1X1,10G,1:1,TD NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,10G,1:1,TD NPB
Search Keywords: JTH0024NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JTH-0024NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$21.07
10
$15.57
25
$13.04
60
$10.99
120
$10.49
180
$10.16
240 +
$9.68
Click for Quote
Log in
to unlock special pricing