- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JT7-1115NL
JT7-1115NL
Pulse Electronics
CONN,RJ45,1X1,10P,1:1,TD NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
CONN,RJ45,1X1,10P,1:1,TD NPB
Search Keywords: JT71115NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JT7-1115NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$26.82
10
$26.75
25
$26.68
38
$26.61
75
$16.60
113
$13.09
150 +
$12.82
Click for Quote
Log in
to unlock special pricing