- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JP011821UNL
JP011821UNL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TU NPB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: JP011821UNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JP011821UNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$5.51
50
$5.50
100
$5.38
250
$5.16
500
$5.15
1,000
$5.10
2,500
$5.00
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing