- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JK0-2501NL
JK0-2501NL
Pulse Electronics
CONN,RJ45,1X1,2.5GPP,1:1,T NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,2.5GPP,1:1,T NPB
Search Keywords: JK02501NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JK0-2501NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$27.10
10
$15.78
25
$14.13
45
$13.99
90
$12.60
135
$12.18
180 +
$12.11
Click for Quote
Log in
to unlock special pricing