Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

JK0-0229NL

CONN,RJ45,1X1,1GPP,1:1,TY NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,1GPP,1:1,TY NPB
Search Keywords: JK00229NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: JK0-0229NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54/1.02 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JK0-0229NL RoHS compliant?
Yes, JK0-0229NL is RoHS compliant.
What is the lead time for JK0-0229NL?
The standard lead time for JK0-0229NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.66
45
$7.11
90
$7.00
135
$6.95
270
$6.81
540
$6.73
1,035 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!