- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JK0-0177NL
JK0-0177NL
Pulse Electronics
CONN,RJ45,1X1,1GPP,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
CONN,RJ45,1X1,1GPP,1:1,TY NPB
Search Keywords: JK00177NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JK0-0177NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
315
can ship 6/8/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$11.56
45
$7.06
90
$6.96
135
$6.91
270
$6.86
540
$6.83
1,035 +
$6.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT