- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JG0-0024NL
JG0-0024NL
Pulse Electronics
CONN,RJ45,1X2,1GD,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X2,1GD,1:1,TY NPB
Search Keywords: JG00024NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JG0-0024NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.05
20
$13.72
40
$13.51
60
$13.31
100
$12.96
260
$12.79
500 +
$12.71
Click for Quote
Log in
to unlock special pricing