- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JD2-0011NL
JD2-0011NL
Pulse Electronics
EOL - CONN,RJ45,VERTICAL, EOL - replaced by JXD2-0Z11NL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
EOL - CONN,RJ45,VERTICAL, EOL - replaced by JXD2-0Z11NL
Search Keywords: JD20011NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JD2-0011NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 21
Stock lot only:
10
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
1
$4.18
21
$3.80
105
$3.62
417
$3.46
1,042
$3.30
3,125 +
$3.16
Click for Quote
Log in
to unlock special pricing