Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J3026G21DNLT

CONN,RJ45,1X1,100D,1:1,TR NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TR NPB
Search Keywords: J3026G21DNLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: J3026G21DNLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 75
Type: RJ-45
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.02 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J3026G21DNLT RoHS compliant?
Yes, J3026G21DNLT is RoHS compliant.
What is the lead time for J3026G21DNLT?
The standard lead time for J3026G21DNLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
On Order:
300   can ship 12/21/26
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
Order Increment:
75
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$7.71
150
$7.35
225
$7.01
300 +
$6.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!