Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J1011F21PNL

CONN,RJ45,1X1,100D,1:1,TY NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TY NPB
Search Keywords: J1011F21PNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    J1011F21PNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J1011F21PNL RoHS compliant?
Yes, J1011F21PNL is RoHS compliant.
What is the lead time for J1011F21PNL?
The standard lead time for J1011F21PNL is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 489
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$5.10
80
$5.01
120
$4.91
280
$4.80
520
$4.72
1,000
$4.71
2,520
$4.70
5,000 +
$4.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!