Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J1011F01PNL

CONN,RJ45,1X1,100D,1:1,TU NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J1011F01PNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: J1011F01PNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.27 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J1011F01PNL RoHS compliant?
Yes, J1011F01PNL is RoHS compliant.
What is the lead time for J1011F01PNL?
The standard lead time for J1011F01PNL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 499
Can Ship immediately
On Order:
330   can ship 2/25/27
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.11
60
$5.03
120
$4.96
270
$4.93
510
$4.90
1,020
$4.89
2,520
$4.87
5,010 +
$4.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!