Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J0G-0003NL

CONN,RJ45,1X1,1GD,1:1,TY NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,1GD,1:1,TY NPB
Search Keywords: J0G0003NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: J0G-0003NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.03 mm
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J0G-0003NL RoHS compliant?
Yes, J0G-0003NL is RoHS compliant.
What is the lead time for J0G-0003NL?
The standard lead time for J0G-0003NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 281
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.98
70
$6.85
140
$6.73
280
$6.69
560
$6.68
1,050 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!