- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0G-0001NL
Pulse Electronics
J0G-0001NL
The J0G-0001NL is a 100/1000Base-T single-port (1x1) RJ45 Tab-UP connector with integrated magnetics.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The J0G-0001NL is a 100/1000Base-T single-port (1x1) RJ45 Tab-UP connector with integrated magnetics.
Search Keywords: J0G0001NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:J0G-0001NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is J0G-0001NL RoHS compliant?
Yes, J0G-0001NL is RoHS compliant.
What is the lead time for J0G-0001NL?
The standard lead time for J0G-0001NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$8.09
25
$7.66
70
$7.43
140
$7.38
280
$7.34
560
$7.26
1,050 +
$7.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT