- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0C-0005NLT
J0C-0005NLT
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TR NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,TR NPB
Search Keywords: J0C0005NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:J0C-0005NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
90 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
113
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$6.07
113
$5.60
225
$5.39
338
$5.31
450 +
$5.00
Click for Quote
Log in
to unlock special pricing