- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0C-0005NL
J0C-0005NL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,TY NPB
Search Keywords: J0C0005NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:J0C-0005NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$4.65
25
$4.23
80
$4.06
160
$4.00
320
$3.90
560
$3.89
1,040
$3.85
2,560 +
$3.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT