Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J0B-2014NL

CONN,RJ45,2X2,2.5GPP,1:1,TY NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,RJ45,2X2,2.5GPP,1:1,TY NPB
Search Keywords: J0B2014NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    J0B-2014NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J0B-2014NL RoHS compliant?
Yes, J0B-2014NL is RoHS compliant.
What is the lead time for J0B-2014NL?
The standard lead time for J0B-2014NL is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.751
30
$43.410
45
$34.360
60 +
$33.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!