- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J0011D01NL
Pulse Electronics
J0011D01NL
CONN,RJ45,1X1,100D,1:1,TU NPB
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J0011D01NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:J0011D01NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is J0011D01NL RoHS compliant?
Yes, J0011D01NL is RoHS compliant.
What is the lead time for J0011D01NL?
The standard lead time for J0011D01NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$6.21
60
$6.19
120
$5.93
270
$5.44
510
$5.43
1,020
$5.30
2,520
$5.10
5,010 +
$5.08
Click for Quote
Log in
to unlock special pricing