Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J0011D01BNL

CONN,RJ45,1X1,100D,1:1,TU NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J0011D01BNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: J0011D01BNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J0011D01BNL RoHS compliant?
Yes, J0011D01BNL is RoHS compliant.
What is the lead time for J0011D01BNL?
The standard lead time for J0011D01BNL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,166
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.90
60
$6.29
120
$6.03
270
$5.75
510
$5.74
1,020
$5.72
2,520
$5.71
5,010 +
$5.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!