Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

J00-0065NL

CONN,RJ45,1X1,100D,1:1,TU NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J000065NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: J00-0065NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.27 mm
Gender: F
Number of Contacts: 8
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J00-0065NL RoHS compliant?
Yes, J00-0065NL is RoHS compliant.
What is the lead time for J00-0065NL?
The standard lead time for J00-0065NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.16
50
$4.10
100
$4.01
250
$3.92
500
$3.87
1,000
$3.82
2,500
$3.81
5,000 +
$3.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!