- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- J00-0061NL
J00-0061NL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TU NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J000061NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:J00-0061NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
15
$7.30
25
$7.29
50
$7.27
119
$7.25
238
$4.47
357
$3.53
475 +
$3.46
Click for Quote
Log in
to unlock special pricing