- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX5008FNL
Pulse Electronics
HX5008FNL
Active Part but Not Recommended for New Designs, use HX5008NL (same form, fit, function)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | HX5008FNL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Family: | HX5008FNL |
| Dimension: | 13.16mm x 18.67mm x 6.12mm |
| Lead Style: | Gull Wing |