- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX1198FNLT
HX1198FNLT
Pulse Electronics
Active Part but Not Recommended for New Designs, use HX1198NLT (same form, fit, function)
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Active Part but Not Recommended for New Designs, use HX1198NLT (same form, fit, function)
Search Keywords: HX1198FNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX1198FNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Family:HX1198FNLT
-
Dimension:12.7mm x 9.65mm x 5.99 mm
-
Maximum DCR Primary Side:N/A
-
Maximum DCR Secondary Side:N/A
-
Lead Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$2.81
250
$2.67
600
$2.44
1,200
$2.27
3,000
$2.25
5,400
$2.24
7,800
$2.23
10,200 +
$2.22
Click for Quote
Log in
to unlock special pricing