Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

H2006ANL

Telecom Transformer 1:1 3.5Ohm Prim. DCR 24Term. Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24Term. Gull Wing SMD
Search Keywords: H2006ANL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: H2006ANL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Family: H2006A
Dimension: 13.64mm x 11.94mm x 6.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is H2006ANL RoHS compliant?
Yes, H2006ANL is RoHS compliant.
What is the lead time for H2006ANL?
The standard lead time for H2006ANL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$4.70
70
$4.59
105
$4.58
280
$4.41
525
$4.40
1,015
$4.35
2,520
$4.30
5,005 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!