- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- H1164NL
Pulse Electronics
H1164NL
MDL,QUAD,100D,1:1,SMT, MSL4, TU, RPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:H1164NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Lead Style:Gull Wing
-
Maximum DCR Primary Side:N/A
-
Family:H1164
-
Dimension:28.58mm x 16mm x 5.84mm
-
Maximum DCR Secondary Side:N/A