Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

E5J88-00LJG2-L

CONN, RJ45,1x1, 8P8C, NO SHLD, THT,NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN, RJ45,1x1, 8P8C, NO SHLD, THT,NPB
Search Keywords: E5J8800LJG2L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: E5J88-00LJG2-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.02 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1.5 A
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E5J88-00LJG2-L RoHS compliant?
Yes, E5J88-00LJG2-L is RoHS compliant.
What is the lead time for E5J88-00LJG2-L?
The standard lead time for E5J88-00LJG2-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,005
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6764
250
$0.5461
1,000
$0.5301
3,000
$0.5249
6,000
$0.4937
9,000
$0.4888
12,000
$0.4876
15,000 +
$0.4839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!