Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

E5566-Q0LK22-L

CONN,MINI L-P JACK,1x2 RA 6P6C THT<NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONN,MINI L-P JACK,1x2 RA 6P6C THT
Search Keywords: E5566Q0LK22L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: E5566-Q0LK22-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4080
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.02 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E5566-Q0LK22-L RoHS compliant?
Yes, E5566-Q0LK22-L is RoHS compliant.
What is the lead time for E5566-Q0LK22-L?
The standard lead time for E5566-Q0LK22-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,376
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6376
250
$0.4642
1,000
$0.4532
4,080
$0.4488
8,160
$0.4477
12,240
$0.4466
16,320
$0.4454
28,560 +
$0.4443
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!