- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- E5288-30E145
E5288-30E145
Pulse Electronics
Top Entry Gang Jack W/O Shield 8 Ports
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Top Entry Gang Jack W/O Shield 8 Ports
Search Keywords: E528830E145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:E5288-30E145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:48
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.97
25
$0.95
50
$0.93
100
$0.91
500
$0.89
1,000 +
$0.87
Click for Quote
Log in
to unlock special pricing