- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- E5288-006-02-L
Pulse Electronics
E5288-006-02-L
CONN,D3:D44 RJ45 1x1 TOP ENTRY w/o LEDS, SMT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | E5288-006-02-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2480 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 1.5 A |
| Operating Temperature: | -40 to 85 °C |