- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Rf Transformers ›
- CX2074NL
Pulse Electronics
CX2074NL
XFMR, RF, SGL, CARBON, 1:4 NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:CX2074NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Lead Style:Gull Wing
-
Family:CX
-
Maximum DCR Secondary Side:N/A
-
Maximum DCR Primary Side:N/A
-
Dimension:6.9mm x 6.9mm x 4.4mm
-
3dB Bandwidth:300 to 500 MHz
-
Maximum Interwinding Capacitance:N/A
-
Impedance Ratio:1:4CT
-
High Potential:N/A
-
Maximum Insertion Loss:3 dB