Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

CX2045LNL

XFMR,RF,SGL,RAC,1:2CT,3-30 NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
XFMR,RF,SGL,RAC,1:2CT,3-30 NPB
Search Keywords: CX2045LNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: CX2045LNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3.81mm x 3.81mm x 2.79mm
Maximum Insertion Loss: 1 dB
Impedance Ratio: 1:2CT
Family: CX
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces CX2045LNL?
The recommended replacement for CX2045LNL is CX2045LNLT from Pulse Electronics, available from OnlineComponents.com.
Is CX2045LNL RoHS compliant?
Yes, CX2045LNL is RoHS compliant.
What is the lead time for CX2045LNL?
The standard lead time for CX2045LNL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 482
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.80
500
$1.77
1,000
$1.73
2,500
$1.71
5,000
$1.69
7,500
$1.68
10,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!