Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

CX2041NLT

XFMR,RF,SGL,RAC,1:1CT, T&R NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
XFMR,RF,SGL,RAC,1:1CT, T&R NPB
Search Keywords: CX2041NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: CX2041NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Family: CX
Maximum Insertion Loss: 0.6(Typ) dB
Dimension: 3.81mm x 3.81mm x 2.79mm
Impedance Ratio: 1:1CT
3dB Bandwidth: 0.05 to 450 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX2041NLT RoHS compliant?
Yes, CX2041NLT is RoHS compliant.
What is the lead time for CX2041NLT?
The standard lead time for CX2041NLT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.94
2,000
$1.88
4,000
$1.87
6,000
$1.86
8,000
$1.85
10,000
$1.84
16,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!