- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- CX0603MRX7R9BB103
CX0603MRX7R9BB103
Pulse Electronics
EMI Filter Capacitor: X2Y, 0603, 50 / 63V ,10nF
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Capacitor: X2Y, 0603, 50 / 63V ,10nF
Search Keywords: CX0603MRX7R9BB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:CX0603MRX7R9BB103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Buy all 3,000 in-stock or the regular minimum order quantity of 4000
On Order:
20,000
can ship 7/8/26
28,000
can ship 9/16/26
Stock lot only:
3000
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.1304
4,000
$0.1185
8,000
$0.1118
12,000
$0.1093
28,000
$0.1073
52,000
$0.1070
100,000
$0.1068
152,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing