- Home ›
- All Products›
- CLH1005T-1N3S-S-NP
CLH1005T-1N3S-S-NP
Pulse Electronics
Inductor RF Chip Multi-Layer 0.0013uH 0.3nH 100MH
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor RF Chip Multi-Layer 0.0013uH 0.3nH 100MH
Search Keywords: CLH1005T1N3SSNP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:CLH1005T-1N3S-S-NP
-
Alias/AKA:BSCH001005051N3SCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421,599
Can Ship immediately
Minimum Order Quantity:
42736
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
42,736
$0.0092
50,000
$0.0088
100,000
$0.0087
150,000
$0.0086
250,000
$0.0084
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing