- Home ›
- All Products›
- CLH0603T-R10J-F
CLH0603T-R10J-F
Pulse Electronics
RF Inductor - 100nH@100MHz - 0.6x0.3x0.3 mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RF Inductor - 100nH@100MHz - 0.6x0.3x0.3 mm
Search Keywords: CLH0603TR10JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:CLH0603T-R10J-F
-
Alias/AKA:BSCH00060303R10J00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15,000
$0.0088
30,000
$0.0082
60,000
$0.0069
120,000 +
$0.0067
Click for Quote
Log in
to unlock special pricing